| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967116-1 |
| Color: | Black |
| Series: | AMP MCP Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 18 |
| Mount Orientation: | Vertical/180° |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 18 |
| Tab Width: | .118 in, 3 mm |
| Connector Width: | 24.2 mm, .953 in |
| PCB Mount Alignment: | With |
| Length: | 1.484 in, 37.7 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 967116-1 |
| SKU: | AMP967116-1 |
967116-1
Specifications
Detailed Description
Enhance your connectivity with this 18-pin vertical mount connector, designed for seamless integration in automotive and industrial applications. Featuring a black housing and through-hole solder termination, this component ensures reliable performance even in harsh operating conditions. With a pitch of 5mm, it offers efficient signal transmission on printed circuit boards with a thickness of 1.6mm. Its high-temperature tolerance, ranging from -40°C to 120°C, guarantees durability under extreme environments. Each package includes 450 pieces, providing ample supply for your assembly needs. RoHS-compliant and lead-free, this connector aligns with industry standards for environmental responsibility. Upgrade your systems with this essential connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761987-8 | ReceptacleConnAssm38PosTape/Re | ![]() |
| TE Connectivity 1217167-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 1367073-1 | 20 POS SMT CONN, SFP, 15AU | ![]() |
| TE Connectivity 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |
| TE Connectivity 1879337-1 | CPF 0603 2K49 1% 50PPM 1K RL | ![]() |
| TE Connectivity 2007263-1 | SFP+ 1x2 Cage Assembly | ![]() |
| TE Connectivity 2309413-1 | DDR4 SODIMM 260P 9.2H STD | ![]() |
| TE Connectivity 5-1437665-7 | JC6-Q307-08=JC6 ASSEMBLY | ![]() |
| TE Connectivity 5557730-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 953118-3 | 40pos MQS .63 header 180deg | ![]() |
| TE Connectivity 953118-4 | 40pos MQS .63 header 180deg | ![]() |


