| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967279-4 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Package Quantity: | 350 |
| Number of Positions: | 3 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 3 |
| Tab Width: | .025 in, .63 mm |
| Rated Voltage: | 14 V DC |
| ECCN: | EAR99 |
| Connector Width: | 17.8 mm, .701 in |
| Length: | 17.7 mm, .697 in |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-18 |
| Hybrid Header: | No |
| Profile Height From PCB: | .252 in, 6.4 mm |
| Material Flammability Standard: | None |
| Part Aliases: | 967279-4 |
| SKU: | AMP967279-4 |
967279-4
Specifications
Detailed Description
Enhance your automotive connectivity with this black MQS connector. Designed for signal transmission, this through-hole solder termination boasts a 2.54mm pitch and 3 positions for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 85°C, it offers reliable performance in diverse environments. With a 14V DC voltage rating and wave solder capability up to 240°C, this connector is a dependable choice for automotive applications. Its compact horizontal mount orientation and solder tail PCB retention ensure secure placement, while its RoHS compliance underscores its environmental responsibility. Upgrade your automotive electronic systems with this high-quality connector, perfect for various signal circuit applications.

