| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967541-1 |
| Amperage: | 11 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP967541-1 |
967541-1
| Heilind Number: | AMP967541-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 967541-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, and off-road applications with this high-performance terminal. With a durable construction and RoHS compliance, it guarantees reliable connectivity. The F-Crimp design and tin-plated contact ensure secure connections, while its wide operating temperature range (-40 to 130°C, -40 to 266°F) makes it suitable for various environments. Featuring a 11A amperage and accommodating a wire size of .35mm², it's perfect for demanding power transmission tasks. Trust in its clean body and receptacle splice type for efficient and hassle-free installations. Upgrade your connectors with this essential automotive component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-1 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2151559-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828904-2 | ![]() |


