967560-1

Heilind Number:AMP967560-1
Manufacturer:TE Connectivity
Manufacturer Number:967560-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3pos MQS .63 header 90deg PF AP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 967560-1
Color:Black
Series:AMPMODU Headers
Number of Rows:1
Mount Type:Board Mount
Termination Method:Pressfit/Compliant Pin
Maximum Operating Temperature:105 °C, 221 °F
Pitch:.1 in, 2.54 mm
Package Quantity:3500
Number of Positions:3
Mount Orientation:Horizontal/90°
GPL:N04
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:3
Tab Width:.024 in, .63 mm
Connector System:Wire to Board
ECCN:EAR99
PCB Mount Alignment:With
Length:11.76 mm, .463 in
Locking Interface:Without
Interface Plating:Tin
Mounting Holes:Without
Tab Thickness:.024 in, .63 mm
Packaging Type:Box
Hybrid Header:No
Part Aliases:967560-1
SKU:AMP967560-1

Detailed Description

Enhance your automotive electronic connections with our AMPMODU Headers. Designed for optimal signal transmission, these black headers feature a single row of three positions, perfect for board mounting with a pressfit/compliant pin termination method. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), they ensure reliable performance in diverse environments. With a 2.54mm (.1 in) pitch and a horizontal/90° mounting orientation, they offer versatility in circuit applications. Crafted for PCBs with a thickness of 1.6mm (.063 in), they guarantee a secure fit. The tin-plated interface ensures efficient conductivity, while the absence of lead in the soldering process aligns with RoHS compliance standards. Packaged in quantities of 3500, these headers are essential components for automotive electronics, meeting the demands of modern connectivity.