| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967618-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 420 |
| Number of Positions: | 18 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 18 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 23.3 mm, .92 in |
| PCB Mount Alignment: | With |
| Length: | 1.56 in, 39.6 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-023 |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.48 mm, .806 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 967618-1 |
| SKU: | AMP967618-1 |
967618-1
Specifications
Detailed Description
Enhance your automotive connectivity with this high-quality black MQS series connector. Designed for reliable performance, this through-hole solder component features dual rows for efficient signal transmission. With a maximum operating temperature range of up to 125°C, it ensures durability in demanding environments. The UL 94-HB material flammability standard compliance provides added safety. Boasting 18 positions and a 2.54mm pitch, it's suitable for various circuit applications. Its vertical mount orientation with boardlock PCB retention offers secure placement. Measuring 39.6mm in length and 23.3mm in width, it fits seamlessly into your setup. Whether for signal transmission or power distribution, this connector is a versatile solution for your automotive needs.

