| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967688-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 392 |
| Number of Positions: | 4 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 4 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | .335 in, 8.4 mm |
| PCB Mount Alignment: | With |
| Length: | 17.1 mm, .673 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 967688-1 |
| SKU: | AMP967688-1 |
967688-1
Specifications
Detailed Description
Enhance your automotive connectivity with this black MQS connector. Designed for signal circuit applications, it features four positions and a surface mount termination method for easy installation on PCBs. With a high operating temperature range of -40 to 125°C, it ensures reliable performance even in harsh environments. Its UL 94V-0 flammability standard compliance guarantees safety, while the wave solder capability up to 240°C simplifies the manufacturing process. The connector's compact horizontal/90° mount orientation, with PCB retention for added stability, makes it ideal for space-constrained applications. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Elevate your automotive electronics with this high-quality connector.

