| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968035-2 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968035-2 |
968035-2
| Heilind Number: | AMP968035-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968035-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our SPT A REC 6.3 Contact SWS Sn terminal. Designed for durability and optimal performance, this receptacle features a locking lance for secure attachment. With a 40 A amperage rating and a crimp termination method, it ensures reliable conductivity for wire sizes ranging from 1 to 2.5 mm². The tin-plated contact surface enhances corrosion resistance, while its wide operating temperature range of -40 to 130 °C (-40 to 266 °F) makes it suitable for various applications. This RoHS-compliant connector is ideal for automotive professionals seeking high-quality and compliant components.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963244-1 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


