968052-1

Heilind Number:AMP968052-1
Manufacturer:TE Connectivity
Manufacturer Number:968052-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MT3 REC 1.6 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968052-1
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968052-1

Detailed Description

Enhance your automotive electrical connections with our MT3 REC 1.6 Contact SRC. Designed for maximum durability and performance, this crimp contact features a tin plating for reliable conductivity. With a current rating of 10 A, it's suitable for a variety of applications in vehicles, trucks, buses, and off-road equipment. The F-Crimp design ensures secure attachment to wires ranging from .5 to 1 mm², while the locking lance and receptacle splice type provide added stability. Operating flawlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), this connector is a dependable choice for your automotive needs. Additionally, it complies with RoHS regulations, making it an environmentally friendly option. Upgrade your connectivity solutions with this essential automotive connector.