968072-2

Heilind Number:AMP968072-2
Manufacturer:TE Connectivity
Manufacturer Number:968072-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

PQ5,2 Sn rec LL unseal. <1,0-2,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968072-2
Amperage:45 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968072-2

Detailed Description

Introducing the PQ5,2 Sn rec LL unseal automotive terminal, designed for reliable connectivity in a variety of vehicles. With a high amperage rating of 45A, this crimp terminal ensures secure power transmission. Its tin contact plating guarantees excellent conductivity, while its durable construction and locking lance feature provide added stability. Suitable for wire sizes ranging from 1 to 2.5mm² (13-17 AWG), it offers versatility for various applications. Operating efficiently in a wide temperature range (-40 to 120°C, -40 to 248°F), this terminal is ideal for automotive, truck, bus, and off-road use. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Upgrade your vehicle's electrical system with this reliable and high-quality connector.