| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968073-2 |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968073-2 |
968073-2
| Heilind Number: | AMP968073-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968073-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the reliability of your automotive, truck, bus, and off-road electrical connections with this high-performance terminal splice. Engineered for seamless integration, it features a PQ5,2 Sn rec LL unseal design with a crimp contact termination method, ensuring secure connectivity. Rated for an amperage of 45 A and compatible with wire sizes ranging from 2.5 to 4 mm², it is suitable for a wide range of applications. With a tin contact plating and operating temperature range of -40 to 130°C (-40 to 266°F), it guarantees durability even in harsh environments. The F-Crimp type and locking lance primary locking feature provide added stability, making it an essential component for your automotive wiring needs. RoHS compliant and meticulously crafted, it meets stringent quality standards for peace of mind. Upgrade your connector system with this reliable and efficient automotive terminal splice.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151579-1 | TE Connectivity 968073-2 Application Tooling | ![]() |
| TE Connectivity 2151579-2 | TE Connectivity 968073-2 Application Tooling | ![]() |
| TE Connectivity 58594-1 | TE Connectivity 968073-2 Application Tooling | ![]() |
| TE Connectivity 58594-2 | TE Connectivity 968073-2 Application Tooling | ![]() |
| TE Connectivity 7-2151579-7 | TE Connectivity 968073-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 968073-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


