968075-2

Heilind Number:AMP968075-2
Manufacturer:TE Connectivity
Manufacturer Number:968075-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MPQ2,8 Sn rec LL unseal. <1-2,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968075-2
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968075-2

Detailed Description

Enhance your automotive, truck, bus, and off-road terminal connections with the MPQ2,8 Sn rec LL unseal. Designed for durability and performance, this crimp contact features a tin plating for reliable conductivity. With an operating temperature range of -40 to 120°C (-40 to 248°F), it's suitable for a variety of environments. The F-Crimp design and locking lance ensure secure termination, while the receptacle splice type simplifies installation. RoHS compliant and suitable for wire sizes 1-2.5mm², this terminal is a versatile solution for your connectivity needs.