968075-3

Heilind Number:AMP968075-3
Manufacturer:TE Connectivity
Manufacturer Number:968075-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MPQ2,8 Ag rec LL unseal. <1-2,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968075-3
Amperage:34 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 150 °C
Wire Size:1 - 2.5 mm²
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968075-3

Detailed Description

Experience top-tier performance with our MPQ2,8 Ag receptacle terminals, engineered for unrivaled conductivity and durability. Featuring a silver contact plating, these terminals guarantee optimal signal transmission and corrosion resistance, ensuring seamless connectivity in automotive, truck, bus, and off-road applications. With a crimp termination method and a locking lance for secure attachment, they provide a reliable solution for your wiring needs. Operating flawlessly in temperatures ranging from -40 to 150°C, and accommodating wire sizes from 1 to 2.5 mm², these terminals offer versatility and reliability in any environment. Rest assured, they are fully compliant with RoHS regulations, making them a sustainable choice for your projects. Elevate your connector solutions with these high-performance terminals, designed for excellence in automotive connectivity.