968119-2

Heilind Number:AMP968119-2
Manufacturer:TE Connectivity
Manufacturer Number:968119-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MPQ2,8 Sn rec LL EDS <0,5-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968119-2
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968119-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our MPQ2,8 Sn rec LL EDS terminal. Designed for optimal performance, this terminal features a crimp contact termination method with tin plating, ensuring secure connectivity. With an amperage rating of 34 A and a wire size compatibility of .5 - 1 mm², it's suitable for a wide range of applications. Its F-Crimp design and Locking Lance feature provide additional stability, while its receptacle splice type offers versatility. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this terminal is a reliable choice for all your automotive needs. Rest assured, it complies with RoHS regulations, meeting high standards of environmental responsibility. Upgrade your vehicle's connectivity with this essential component.