968120-2

Heilind Number:AMP968120-2
Manufacturer:TE Connectivity
Manufacturer Number:968120-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MPQ2,8 Sn rec LL EDS <1,0-2,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968120-2
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968120-2

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MPQ2,8 Sn receptacle terminals. Designed for secure crimping onto wires ranging from 1 to 2.5 mm², these connectors ensure reliable conductivity in demanding environments. With a current rating of 34 A and a tin contact plating, they offer optimal performance and corrosion resistance. Featuring a locking lance for added security, they are suitable for a wide range of applications. Compliant with RoHS regulations, these terminals are not only efficient but also environmentally friendly. Operating flawlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), they are perfect for use in various automotive settings. Upgrade your connectivity with these high-quality terminals.