| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968121-2 |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968121-2 |
968121-2
| Heilind Number: | AMP968121-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968121-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with these high-performance terminals. Featuring a PQ5,2 Sn rec LL EDS design, they ensure secure connections with an amperage rating of 45 A. Crafted with durability in mind, these terminals are suitable for a wide operating temperature range from -40 to 130 °C (-40 to 266 °F). Their F-Crimp type allows for easy and reliable installation with wire sizes ranging from 1 to 2.5 mm² (13 to 17 AWG). With a locking lance and receptacle splice type, they guarantee a stable and efficient connection. Rest assured of their quality, as they are RoHS compliant. Upgrade your automotive connectors with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151576-1 | TE Connectivity 968121-2 Application Tooling | ![]() |
| TE Connectivity 2151576-2 | TE Connectivity 968121-2 Application Tooling | ![]() |
| TE Connectivity 58595-1 | TE Connectivity 968121-2 Application Tooling | ![]() |
| TE Connectivity 7-2151576-7 | TE Connectivity 968121-2 Application Tooling | ![]() |
| TE Connectivity 2836532-2 | TE Connectivity 968121-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 968121-2 Application Tooling | ![]() |
| TE Connectivity 2836532-1 | TE Connectivity 968121-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967607-1 | ![]() |


