968131-2

Heilind Number:AMP968131-2
Manufacturer:TE Connectivity
Manufacturer Number:968131-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

PQ5,2 Sn tab LL unseal. <1,0-2,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968131-2
Amperage:45 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968131-2

Detailed Description

Enhance your automotive, truck, bus, or off-road applications with the PQ5,2 Sn tab LL unseal terminal. Designed for seamless integration, this terminal boasts a durable construction and reliable performance. With a crimp contact plating of tin, it ensures secure connections while accommodating wire sizes ranging from 1 to 2.5 mm². Operating flawlessly in temperatures as low as -40°C (-40°F) and up to 130°C (266°F), it's suitable for a wide range of environments. Featuring a locking lance for added security, this terminal is compliant with RoHS regulations, meeting high standards of environmental responsibility. Trust in its F-crimp design for efficient installation and robust connectivity in various automotive settings.