968137-2

Heilind Number:AMP968137-2
Manufacturer:TE Connectivity
Manufacturer Number:968137-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MPQ2,8 Sn tab LL unseal. <1,0-2,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968137-2
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968137-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our MPQ2,8 Sn tab LL unseal terminals. These high-quality connectors feature a F-Crimp design for secure wire attachment, accommodating a wire size range of 1-2.5 mm². With a maximum amperage of 34A and a durable tin plating, they ensure reliable performance in demanding environments. Operating seamlessly within a temperature range of -40 to 130°C (-40 to 266°F), these terminals are suitable for a variety of applications. Their locking lance and tab splice design guarantee a secure connection, meeting stringent automotive standards. Rest assured, our terminals are RoHS compliant, aligning with environmentally conscious practices. Upgrade your connectivity with these essential automotive connectors.