| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968182-1 |
| Series: | Junior Power Timer,Micro Timer III |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .217 in, .315 in, 5.5 mm, 8 mm |
| Row Spacing: | .169 in, 4.3 mm |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .665 in |
| Cable Exit Angle: | 180° |
| Height: | 13.7 mm, .539 in |
| Width: | 1.327 in, 33.7 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 968182-1 |
| SKU: | AMP968182-1 |
968182-1
Specifications
Detailed Description
Elevate your automotive connection setup with the JPT/MT3 BU-GEH 4P housing, designed for female terminals. This component, part of the Junior Power Timer and Micro Timer III series, offers a pitch of 8mm and accommodates 4 positions with a 180° cable exit angle. Crafted with black body material meeting UL 94-HB flammability standards, it ensures safety and durability in signal circuit applications. With a width of 33.7mm and height of 13.7mm, it provides a secure and efficient connection without the need for additional mounting features. Suitable for wire-to-wire configurations, this essential connector accessory guarantees reliable performance in automotive environments, with RoHS compliance for added peace of mind. Upgrade your connector system with this high-quality component, ideal for hybrid connectors and featuring primary locking on the terminal for enhanced stability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2019 | P-19-017955 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Steinach to TE Dinkelsb. | Download | |||
| 08/05/2018 | P-18-015708 - Manufacturing location change. This PCN Cancel and replace PCN P-18-015605. Following Part Numbers will be transferred from Supplier Saga to TE Morocco. PN 968182-1 related to molds 21-0042432. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

