968271-1

Heilind Number:AMP968271-1
Manufacturer:TE Connectivity
Manufacturer Number:968271-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2. KONT-SICHERUNG 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968271-1
Series:Timer Connector System
Accessory Type:TPA (Terminal Position Assurance)
Body Material:PBT GF
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Connector System:Wire to Board, Wire to Wire
Body Color:Blue
Serviceable:Yes
Standards Met:UL 94-HB
Material Flammability Standard:UL 94-HB
Part Aliases:968271-1
SKU:AMP968271-1

Detailed Description

Enhance the security of your Timer Connector System with our Terminal Position Assurance (TPA) accessory, designed to ensure proper terminal insertion. Meeting UL 94-HB standards for flammability, the PBT GF body material in blue provides durable and reliable performance in industrial and commercial transportation settings. With a wide operating temperature range of -40 to 140 °C (-40 to 284 °F), this TPA is suitable for a variety of applications. Serviceable and RoHS compliant, it offers peace of mind for environmentally conscious customers. Upgrade your wire to wire or wire to board connections with this essential automotive connector accessory.