| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968429-2 |
| Termination Method: | FFC Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Overmolded |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968429-2 |
968429-2
| Heilind Number: | AMP968429-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968429-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with our A-PIN KONT M. FFC connector. Featuring FFC Crimp termination for secure contact, this connector is designed for reliable performance in harsh environments, with a wide operating temperature range of -40 to 120°C (-40 to 248°F). The F-Crimp design ensures efficient assembly, while the overmolded terminal offers enhanced durability. RoHS compliant and meticulously engineered, it is the ideal choice for demanding automotive connectivity needs. Trust in our high-quality connectors to keep your systems running smoothly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |


