| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968678-2 |
| Amperage: | 34 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968678-2 |
968678-2
| Heilind Number: | AMP968678-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968678-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical systems with our MPQ2,8 Sn rec LL unseal terminals. Designed for reliable performance in a range of vehicles, these terminals are essential for ensuring secure connections in demanding environments. With a crimp termination method and tin contact plating, they provide excellent conductivity and resistance to corrosion. The F-Crimp design and Locking Lance feature offer easy installation and added durability, while the receptacle splice type allows for seamless integration into your wiring setup. Operating at temperatures ranging from -40 to 130°C (-40 to 266°F), these terminals are suitable for a wide variety of applications. Rest assured of their quality and compliance with RoHS standards. Upgrade your connectivity solutions today with these high-performance automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151045-1 | TE Connectivity 968678-2 Application Tooling | ![]() |
| TE Connectivity 2151045-2 | TE Connectivity 968678-2 Application Tooling | ![]() |
| TE Connectivity 6-1579007-3 | TE Connectivity 968678-2 Application Tooling | ![]() |
| TE Connectivity 7-2151045-7 | TE Connectivity 968678-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 968678-2 Application Tooling | ![]() |


