968679-2

Heilind Number:AMP968679-2
Manufacturer:TE Connectivity
Manufacturer Number:968679-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MPQ 2.8 Sn Tab. LL unsealed <0.35-0.5mm2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968679-2
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.35 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968679-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with these MPQ 2.8 Sn Tab. LL unsealed terminals. Designed for efficiency and durability, they feature a crimp contact termination method with tin plating, ensuring secure and reliable connections. With an amperage rating of 34A and a wire size compatibility of .35 to .5mm², they offer optimal performance in a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), these terminals are suitable for use in diverse environmental conditions. The F-Crimp design and locking lance feature provide added stability, while the receptacle splice type offers versatility in installation. Rest assured of their quality and compliance with RoHS standards, making them a dependable choice for your automotive connector needs.