| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968680-2 |
| Amperage: | 34 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968680-2 |
968680-2
| Heilind Number: | AMP968680-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968680-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle terminals with our MPQ2,8 Sn rec LL EDS connector. Designed for durability and efficiency, this receptacle features a locking lance for secure connections. With a crimp contact termination method and tin plating, it ensures reliable performance in diverse operating conditions, with an amperage rating of 34 A. Suitable for wire sizes ranging from 0.35 to 0.5 mm², it offers versatile connectivity options. This connector is compliant with RoHS regulations and guarantees high-quality standards for your automotive applications. Trust in its F-Crimp design and terminal primary locking feature for a seamless installation process, while its operating temperature range of -40 to 130 °C (-40 to 266 °F) ensures optimal functionality in any environment. Upgrade your automotive connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151692-1 | TE Connectivity 968680-2 Application Tooling | ![]() |
| TE Connectivity 2151692-2 | TE Connectivity 968680-2 Application Tooling | ![]() |
| TE Connectivity 539712-1 | TE Connectivity 968680-2 Application Tooling | ![]() |
| TE Connectivity 6-1579007-3 | TE Connectivity 968680-2 Application Tooling | ![]() |
| TE Connectivity 7-2151692-7 | TE Connectivity 968680-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 968680-2 Application Tooling | ![]() |


