968695-1

Heilind Number:AMP968695-1
Manufacturer:TE Connectivity
Manufacturer Number:968695-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS COVER 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968695-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N02
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.341 in
Cable Exit Angle:180°
Height:.106 in, 2.7 mm
Width:18.6 mm, .732 in
Mating Tab Width:.025 in, .63 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:968695-1
SKU:AMP968695-1

Detailed Description

Enhance your automotive connections with the MQS Cover 3P. Designed for female terminals in a single row configuration, this housing offers secure and reliable performance. With a pitch of 2.54mm (.1 in) and UL 94-HB flammability standard compliance, it ensures safety and durability in any application. The black PBT GF body, alongside its 180° cable exit angle, provides versatility in installation. Suitable for wire-to-wire, wire-to-board, and wire-to-device setups, it meets various connectivity needs. Its compact dimensions of .341 inches in length, .106 inches in height, and .732 inches in width, make it ideal for space-constrained environments. RoHS compliant and with lead-free solder processes, it aligns with environmental standards. Elevate your automotive connector system with this essential accessory.