968908-1

Heilind Number:AMP968908-1
Manufacturer:TE Connectivity
Manufacturer Number:968908-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

KREUZKONTAKT 2,8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968908-1
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -4 - 248 °F
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP968908-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our KREUZKONTAKT 2.8 terminals. Designed for reliable performance, these press-fit terminals feature tin plating for optimal conductivity. With an operating temperature range of -40 to 120°C (-4 to 248°F), they are suitable for a wide range of environmental conditions. The receptacle terminal splice type ensures easy installation, making them a must-have for any automotive electrical system. Upgrade your vehicle's connectivity with these high-quality terminals.