969005-3

Heilind Number:AMP969005-3
Manufacturer:TE Connectivity
Manufacturer Number:969005-3
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MT2 A REC 1.6 Contact SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 969005-3
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP969005-3

Detailed Description

Easily enhance your automotive, truck, bus, or off-road electrical systems with our MT2 A REC 1.6 Contact SWS Sn terminal. This versatile component features a durable tin contact plating and a secure F-Crimp termination method, accommodating wire sizes ranging from .2 to .5mm². With a high amperage rating of 10 A, it ensures reliable performance even in demanding environments. The terminal's operating temperature range of -40 to 140°C (-40 to 284°F) makes it suitable for a wide range of applications. Its receptacle design, complete with a locking lance for primary locking, guarantees a secure connection. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential automotive connector, designed for efficiency and longevity.