| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 969036-4 |
| Amperage: | 25 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP969036-4 |
969036-4
| Heilind Number: | AMP969036-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 969036-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with our standard timer contact. Designed for reliable performance in rugged conditions, this contact features a 25A amperage rating and a secure F-crimp termination method. Its tin-plated surface ensures optimal conductivity, while the locking lance and receptacle design provide added stability. RoHS compliant and suitable for a wide operating temperature range, from -40 to 230°F, this contact is a dependable choice for demanding applications. Compatible with wire sizes ranging from .5 to 1.5mm², it offers efficient and durable connectivity in automotive environments. Trust in its high-quality construction to meet your connectivity needs effectively.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151261-1 | ![]() | |
| TE Connectivity 2151261-2 | ![]() | |
| TE Connectivity 7-2151261-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2063375-1 | ![]() |


