| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 969044-5 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP969044-5 |
969044-5
| Heilind Number: | AMP969044-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 969044-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road terminals with the SPT A REC 6.3 Contact SWS Ag. This high-quality receptacle features a robust construction, perfect for heavy-duty applications. With a 40A amperage rating and a tin contact plating, it ensures reliable and efficient performance. The F-Crimp type and locking lance design guarantee secure and durable wire connections. Operating seamlessly in a wide temperature range from -40 to 140°C (-40 to 284°F), it is suitable for all environments. Compatible with wire sizes ranging from 2.5 to 4mm², it offers versatility in installation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this essential automotive connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() | |
| TE Connectivity 2151151-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2151151-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963245-1 | ![]() |


