| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 969191-2 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 8 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .988 in |
| Height: | 1.327 in, 33.7 mm |
| Width: | 16 mm, .63 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 969191-2 |
| SKU: | AMP969191-2 |
969191-2
| Heilind Number: | AMP969191-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 969191-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect male terminals with the FLA-STE-GEH2,8 8P Timer Connector Housing. Designed for automotive applications, this housing features two rows with a 5mm pitch for secure connections. Constructed with durable polyamide material, it meets UL 94-HB flammability standards for safety. With eight positions and a compact design, it's perfect for signal circuits. The yellow housing is serviceable and includes a primary locking feature for added security. Ideal for wire-to-wire connections, this connector ensures reliable performance in any automotive environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | P-25-029140 - Manufacturing Location Change. a capacity enhancement tool in an additional location TE Tangier for listed Part Number, according to VDA Trigger Matrix No.29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. | Download | |||

