969599-1

Heilind Number:AMP969599-1
Manufacturer:TE Connectivity
Manufacturer Number:969599-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

32pos MQS .63 header 90deg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 969599-1
Color:Black
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.1 in, 2.54 mm
Package Quantity:256
Number of Positions:32
Mount Orientation:Horizontal/90°
GPL:N04
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Panel Mount:With
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.078 in, 2 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:32
Tab Width:.025 in, .63 mm
ECCN:EAR99
Connector Width:1.11 in, 28.4 mm
PCB Mount Alignment:Without
Length:2.19 in, 55.8 mm
Locking Interface:Without
Interface Plating:Gold (Au), Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .63 mm
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:17 mm, .669 in
Material Flammability Standard:UL 94-HB
Part Aliases:969599-1
SKU:AMP969599-1

Detailed Description

Enhance your automotive connectivity with this black two-row connector, designed for through-hole solder termination. Operating seamlessly in temperatures ranging from -40 to 120°C, it ensures reliable performance in various environments. With 32 positions and a pitch of 2.54mm, it offers ample space for signal transmission on your PCB. Measuring 2.19 inches in length and 1.11 inches in width, this connector is suitable for horizontal mounting with PCB retention. Compliant with RoHS standards, it guarantees eco-friendly usage. Its robust construction, featuring UL 94-HB-rated material, makes it a durable and efficient choice for automotive applications.