A150-L

Heilind Number:AMPA150-L
Manufacturer:TE Connectivity
Manufacturer Number:A150-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, VHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity A150-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:162 MHz
Directionality:Omnidirectional
Frequency Range:150 - 174 MHz
Gain:0 dB
SKU:AMPA150-L

Detailed Description

Stay connected on the go with our RoHS-compliant whip antenna, specially designed for VHF vehicular applications. With a single-band operation and an omnidirectional design, this antenna ensures reliable signal reception within the 150-174 MHz frequency range, with a center frequency of 162 MHz. Easy to install with screw, lug, or stud mounting options, it's perfect for external mounting on vehicles. Delivering a gain of 0 dB, this antenna guarantees efficient performance without compromising on portability. Ideal for various VHF communication needs, it's a must-have for any mobile setup.