A450

Heilind Number:AMPA450
Manufacturer:TE Connectivity
Manufacturer Number:A450
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity A450
Gain:0 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:450 - 470 MHz
Center Frequency:460 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
SKU:AMPA450

Detailed Description

Meet ROHS compliance standards with this high-quality whip antenna, perfect for UHF applications in vehicles. With a single band design, it operates within a frequency range of 450-470 MHz, with a center frequency of 460 MHz, ensuring reliable connectivity. Designed for external mounting, it offers versatile installation options with screw, lug, or stud mounts. The omnidirectional nature of this antenna provides 360-degree coverage, ideal for on-the-go communication. Offering a gain of 0 dB, it delivers efficient signal reception and transmission. Perfect for use in a wide range of vehicular applications, this antenna is a must-have for ensuring seamless connectivity on the move.