A8063-L

Heilind Number:AMPA8063-L
Manufacturer:TE Connectivity
Manufacturer Number:A8063-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Cellular / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity A8063-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, Vehicular
Band Type:Single Band
Center Frequency:851 MHz
Directionality:Omnidirectional
Frequency Range:806 - 896 MHz
Gain:3 dB
SKU:AMPA8063-L

Detailed Description

Stay connected on the go with our RoHS-compliant whip antenna, designed for seamless cellular coverage in vehicles. With a 3 dB gain and omnidirectional reception, it ensures reliable performance in the 806-896 MHz frequency range, with a center frequency of 851 MHz. Easy to install via screw mount, lug, or stud, this external antenna is perfect for enhancing signal strength while on the move. Its NMO termination and single port setup make it a versatile choice for various applications. Trust in its high-quality design for consistent connectivity wherever you roam.