AB450

Heilind Number:AMPAB450
Manufacturer:TE Connectivity
Manufacturer Number:AB450
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity AB450
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
SKU:AMPAB450

Detailed Description

Stay compliant with RoHS regulations using this rugged whip antenna designed for single band operation in the Y frequency range. Perfect for vehicular use, it boasts an omnidirectional design with a mounting style that includes options for screw, lug, or stud attachment. Covering a frequency range of 450-470 MHz with a center frequency of 460 MHz, this antenna termination features NMO connectivity, making it ideal for UHF applications. With a gain of 0 < 3 dBi, it offers reliable performance in various environments, ensuring seamless communication on the go. A must-have for any vehicular setup requiring robust external antennas.