AB8063-L

Heilind Number:AMPAB8063-L
Manufacturer:TE Connectivity
Manufacturer Number:AB8063-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Cellular / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity AB8063-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, Vehicular
Band Type:Single Band
Center Frequency:851 MHz
Directionality:Omnidirectional
Frequency Range:806 - 896 MHz
Gain:3 dB
SKU:AMPAB8063-L

Detailed Description

Achieve seamless connectivity with this RoHS-compliant whip antenna, designed for optimal performance in the 806-896 MHz frequency range. With a 3 dB gain and omnidirectional directionality, it ensures reliable cellular and vehicular communication. Easily mountable with screw, lug, or stud options, its NMO termination offers secure installation. Perfect for external use, this single-band antenna is a versatile choice for various applications.