AB8063C

Heilind Number:AMPAB8063C
Manufacturer:TE Connectivity
Manufacturer Number:AB8063C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Cellular / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity AB8063C
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, Vehicular
Band Type:Single Band
Center Frequency:851 MHz
Directionality:Omnidirectional
Frequency Range:806 - 896 MHz
Gain:3 dB
SKU:AMPAB8063C

Detailed Description

Stay connected on the go with our RoHS-compliant whip antenna, designed for optimal performance in cellular and vehicular applications. This single band antenna operates within a frequency range of 806-896 MHz, with a 3 dB gain for enhanced signal strength. Its omnidirectional design ensures reliable connectivity, while the easy-to-install screw mount, lug, or stud attachment options make it ideal for external mounting. Perfect for use in both personal and commercial vehicles, this antenna is a versatile solution for staying connected in any environment.