| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ABC03N-22P-4048 |
| Series: | DEUTSCH ABC |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| GPL: | JD1 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB24 |
| Wire Size: | 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | In-Line |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Insertion Force: | Standard |
| Part Aliases: | ABC03N-22P-4048 |
| SKU: | AMPABC03N-22P-4048 |
ABC03N-22P-4048
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH ABC series IN-LINE RECP, a high-performance receptacle designed for power and signal applications in demanding environments. Featuring a rugged composite housing and sealable construction, it ensures reliable operation in extreme conditions, with an impressive operating temperature range of -65°C to 175°C (-85°F to 347°F). With 10 positions for contact, each accommodating 22-26 AWG wire, this connector offers versatility and efficiency in wire-to-wire installations. Its keyed mating alignment and screw mount type guarantee secure and precise connections, while the contact's crimp style and 5A amperage rating ensure optimal performance. Perfect for aerospace, defense, and marine applications, this connector, designated as EB24 in our product line, is RoHS compliant and ready to meet your connectivity needs with excellence.

