| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ANT-433-CW-HD |
| Gain: | .7 dB |
| VSWR: | 2.1:1 |
| Band Type: | Single Band |
| Impedance: | 50 Ω |
| Antenna Type: | Duck, Whip |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 433 MHz |
| Antenna Termination Type: | Solder |
| Application: | LoRaWAN, LPWAN |
| SKU: | AMPANT-433-CW-HD |
ANT-433-CW-HD
| Heilind Number: | AMPANT-433-CW-HD |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | ANT-433-CW-HD |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Single Band, LoRaWAN / LPWAN, External Mount, Connector, Solder, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS compliant Terminal/Duck Antenna, designed for optimal performance in the 433 MHz frequency range. Featuring a low gain of 0.7 dB and a VSWR of 2.1:1, this single-band antenna ensures reliable connectivity for your LoRaWAN and LPWAN applications. With a linear polarization and omnidirectional directionality, it offers seamless coverage in all directions. The external mount design with a solder connector makes installation a breeze, while the 50 Ω impedance guarantees efficient signal transmission. Trust in this antenna for superior performance in various environments.

