| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ANT-916-CW-QW |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Connector |
| VSWR: | 2.1:1 |
| Antenna Type: | Duck, Whip |
| Antenna Termination Type: | RP-SMA |
| Application: | LoRaWAN, LPWAN |
| Band Type: | Single Band |
| Directionality: | Omnidirectional |
| Frequency Range: | 915 MHz |
| Gain: | 1.6 dB |
| SKU: | AMPANT-916-CW-QW |
ANT-916-CW-QW
| Heilind Number: | AMPANT-916-CW-QW |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | ANT-916-CW-QW |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Single Band, LPWAN / LoRaWAN, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with this Terminal/Duck Antenna, designed for optimal performance in LPWAN and LoRaWAN applications. Featuring a single band operation and an external mount connector with RP-SMA termination, this antenna offers reliable connectivity in the 915 MHz frequency range. With a linear polarization and omnidirectional directionality, it ensures consistent signal reception in any environment. The 1.6 dB gain and 2.1:1 VSWR ratio further enhance its efficiency, making it ideal for various wireless communication setups. Upgrade your connectivity with this high-quality antenna, perfect for both commercial and industrial use.

