| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ANT-DB1-RAF-RPS |
| Gain: | 2.5 dB |
| VSWR: | 1.9:1 |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | Duck, Whip |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 2400 - 2485 MHz |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Center Frequency: | 2442.5 MHz |
| SKU: | AMPANT-DB1-RAF-RPS |
ANT-DB1-RAF-RPS
| Heilind Number: | AMPANT-DB1-RAF-RPS |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | ANT-DB1-RAF-RPS |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Triple Band, Wi-Fi, External Mount, Connector, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Triple Band Wi-Fi Terminal/Duck Antenna, designed for seamless external mounting. With a gain of 2.5 dB and a VSWR of 1.9:1, it ensures reliable signal strength and performance within the 2400-2485 MHz frequency range. The omnidirectional, linearly polarized design guarantees consistent coverage, while the N-type connector offers easy connectivity. Perfect for Wi-Fi applications, this antenna is a versatile and essential component for maximizing wireless connectivity.

