B1322WS

Heilind Number:AMPB1322WS
Manufacturer:TE Connectivity
Manufacturer Number:B1322WS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B1322WS
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:153 MHz
Directionality:Omnidirectional
Frequency Range:132 - 174 MHz
Gain:2.4 dB
SKU:AMPB1322WS

Detailed Description

Stay connected on the go with this RoHS-compliant whip antenna, featuring a 2.4 dB gain for enhanced signal reception in the 132-174 MHz frequency range. Perfect for vehicular applications, it offers omnidirectional coverage and easy external mounting options with stud, screw, or lug attachment. Designed for VHF communication, this single-band antenna provides reliable performance with NMO termination. Whether you're on the road or in the field, stay connected with this high-quality antenna offering.