B1360W

Heilind Number:AMPB1360W
Manufacturer:TE Connectivity
Manufacturer Number:B1360W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B1360W
Gain:0 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:136 - 174 MHz
Antenna Termination Type:NMO
Application:Vehicular, VHF
Center Frequency:155 MHz
SKU:AMPB1360W

Detailed Description

Ensure seamless vehicular communication with our RoHS-compliant Whip Antenna. Operating in the 136-174 MHz frequency range, this single-band antenna guarantees optimal performance for VHF applications. With an omnidirectional design and a gain of 0 dB, it offers reliable signal reception in any direction. The external mount, featuring stud, screw, and lug options, allows for easy installation on a variety of surfaces. Perfect for on-the-go use, this antenna is a must-have for maintaining connectivity while on the move.