B1442N

Heilind Number:AMPB1442N
Manufacturer:TE Connectivity
Manufacturer Number:B1442N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, VHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B1442N
Gain:2 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:144 - 174 MHz
Antenna Termination Type:NMO
Application:Vehicular, VHF
Center Frequency:159 MHz
SKU:AMPB1442N

Detailed Description

Stay connected on the go with this RoHS compliant VHF whip antenna, offering a gain of 2 dB for enhanced signal reception in the frequency range of 144-174 MHz. Perfect for vehicular use, it features an external mounting style with options for screw, lug, or stud attachment. The NMO termination ensures a secure connection, while its omnidirectional design provides reliable coverage. With a center frequency of 159 MHz, this antenna is ideal for various applications, guaranteeing optimal performance in any setting. A must-have for seamless communication on the road.