| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity B1443-L |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Whip |
| Antenna Termination Type: | NMO |
| Application: | Vehicular, VHF |
| Band Type: | Single Band |
| Center Frequency: | 159 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 144 - 174 MHz |
| Gain: | 3 dB |
| SKU: | AMPB1443-L |
B1443-L
Specifications
Detailed Description
Stay connected on the go with this RoHS compliant whip antenna, boasting a 3 dB gain for enhanced signal reception in the 144-174 MHz frequency range. Ideal for vehicular use, it features an external mount with options for screw, lug, or stud attachment. The NMO termination ensures secure connectivity, while its omnidirectional design provides reliable coverage. Perfect for VHF applications, this single-band antenna offers a center frequency of 159 MHz, making it a versatile choice for communication on the move.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2024 | PCN-24-213221 - Location Change. The listed part numbers will be transferred from TE s HMO facility in Hermosillo Mexico to our partner factory in New Taipei City, Taiwan. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 04/09/2024 | PCN-24-205145 - Manufacturing location change. The listed part numbers will be transferred from TE supplier (Dimension Molding, US) to TE connectivity Penang. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||

