B2002N

Heilind Number:AMPB2002N
Manufacturer:TE Connectivity
Manufacturer Number:B2002N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B2002N
Gain:2 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:200 - 225 MHz
Antenna Termination Type:NMO
Application:Vehicular, VHF
Center Frequency:212.5 MHz
SKU:AMPB2002N

Detailed Description

Stay connected on the go with our RoHS compliant Whip Antenna. Featuring a 2 dB gain and single band design, it ensures reliable VHF communication in vehicles. With a frequency range of 200-225 MHz and NMO termination, it's perfect for external mounting using a stud, screw, or lug. Enjoy seamless omni-directional coverage at the center frequency of 212.5 MHz, ideal for various vehicular applications. With its compact and durable construction, this antenna offers easy installation and long-lasting performance. Elevate your communication capabilities with this essential accessory.