B4302N

Heilind Number:AMPB4302N
Manufacturer:TE Connectivity
Manufacturer Number:B4302N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4302N
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:440 MHz
Directionality:Omnidirectional
Frequency Range:430 - 450 MHz
Gain:2 dB
SKU:AMPB4302N

Detailed Description

Stay connected on the go with this RoHS-compliant whip antenna, specially designed for vehicular use in the UHF frequency range. Featuring a 2 dB gain and omnidirectional capability, it ensures reliable signal reception. With a sturdy external mount and options for screw, lug, or stud installation, it guarantees secure attachment. Perfect for UHF applications, this single-band antenna operates at a center frequency of 440 MHz, making it ideal for maintaining communication while on the move.