B4303S

Heilind Number:AMPB4303S
Manufacturer:TE Connectivity
Manufacturer Number:B4303S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4303S
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:440 MHz
Directionality:Omnidirectional
Frequency Range:430 - 450 MHz
Gain:3 dB
SKU:AMPB4303S

Detailed Description

Stay connected on the go with our RoHS-compliant Vehicular Whip Antenna, designed for optimal performance in the 430-450 MHz frequency range. Featuring a 3 dB gain and omnidirectional directionality, this single-band antenna is perfect for UHF communication. Its external mount, with options for screw, lug, or stud attachment, ensures a secure and efficient setup. With an NMO termination and single port configuration, it offers seamless integration for various vehicular applications. Keep your signal strong with this high-quality antenna, essential for reliable communication in any mobile environment.