B4305CN

Heilind Number:AMPB4305CN
Manufacturer:TE Connectivity
Manufacturer Number:B4305CN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4305CN
Gain:5 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:430 - 450 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
Center Frequency:440 MHz
SKU:AMPB4305CN

Detailed Description

Achieve reliable UHF communication in vehicular applications with this high-performance whip antenna. Operating within the 430-450 MHz frequency range, it ensures seamless connectivity with a gain of 5 dB. Designed for external mounting, it offers easy installation with options for stud, screw, or lug mounts. The NMO termination guarantees secure connectivity, while its omnidirectional design allows for efficient signal transmission in all directions. With a center frequency of 440 MHz, this antenna is ideal for use in various mobile communication setups. Its durable construction and FCC compliance make it a reliable choice for enhancing communication capabilities on the go.