B4502N

Heilind Number:AMPB4502N
Manufacturer:TE Connectivity
Manufacturer Number:B4502N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4502N
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
SKU:AMPB4502N

Detailed Description

Stay connected on the go with our RoHS-compliant whip antenna, designed for seamless communication in the 450-470 MHz frequency range. Perfect for vehicular use, this single-band antenna features omnidirectional reception and is easily mountable with screw, lug, or stud options. With an NMO termination and a compact design, it's ideal for discreet external installation. Offering a gain of less than 3 dBi, it provides reliable signal strength for UHF applications. Trust in its performance for uninterrupted connectivity on the road.