B4503-L

Heilind Number:AMPB4503-L
Manufacturer:TE Connectivity
Manufacturer Number:B4503-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4503-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
Gain:3 dB
SKU:AMPB4503-L

Detailed Description

Stay connected on the go with our RoHS-compliant Single Band Whip Antenna, specially designed for vehicular UHF applications. This external mount antenna, featuring a sturdy screw, lug, or stud mount, offers seamless installation for reliable performance. With an omnidirectional design and a gain of 3 dB, it ensures enhanced signal reception within the 450-470 MHz frequency range. Perfect for UHF communication in vehicles, this rugged antenna is a must-have for staying connected in any environment.